
T491A475K016AT7280 | |
|---|---|
DigiKey Part Number | 399-18027-2-ND - Tape & Reel (TR) 399-18027-1-ND - Cut Tape (CT) 399-18027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K016AT7280 |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K016AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.23000 | Fr.2.30 |
| 50 | Fr.0.17160 | Fr.8.58 |
| 100 | Fr.0.15380 | Fr.15.38 |
| 500 | Fr.0.12360 | Fr.61.80 |
| 1,000 | Fr.0.11429 | Fr.114.29 |
| 2,500 | Fr.0.10447 | Fr.261.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | Fr.0.09436 | Fr.849.24 |
| 18,000 | Fr.0.09023 | Fr.1,624.14 |
| 27,000 | Fr.0.08816 | Fr.2,380.32 |
| 45,000 | Fr.0.08587 | Fr.3,864.15 |
| 63,000 | Fr.0.08453 | Fr.5,325.39 |
| 90,000 | Fr.0.08324 | Fr.7,491.60 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

