
T491B107M004AT | |
|---|---|
DigiKey Part Number | 399-3709-2-ND - Tape & Reel (TR) 399-3709-1-ND - Cut Tape (CT) 399-3709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B107M004AT |
Description | CAP TANT 100UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491B107M004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.97000 | Fr.0.97 |
| 10 | Fr.0.62500 | Fr.6.25 |
| 50 | Fr.0.49160 | Fr.24.58 |
| 100 | Fr.0.45030 | Fr.45.03 |
| 500 | Fr.0.38074 | Fr.190.37 |
| 1,000 | Fr.0.35923 | Fr.359.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.34152 | Fr.683.04 |
| 4,000 | Fr.0.32693 | Fr.1,307.72 |
| 6,000 | Fr.0.31962 | Fr.1,917.72 |
| 10,000 | Fr.0.31153 | Fr.3,115.30 |
| 14,000 | Fr.0.30679 | Fr.4,295.06 |
| 20,000 | Fr.0.30223 | Fr.6,044.60 |
| Unit Price without VAT: | Fr.0.97000 |
|---|---|
| Unit Price with VAT: | Fr.1.04857 |

