15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B156K016AT

DigiKey Part Number
399-9723-2-ND - Tape & Reel (TR)
399-9723-1-ND - Cut Tape (CT)
399-9723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B156K016AT
Description
CAP TANT 15UF 10% 16V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B156K016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,023
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.31000Fr.3.10
50Fr.0.23480Fr.11.74
100Fr.0.21170Fr.21.17
500Fr.0.17286Fr.86.43
1,000Fr.0.16084Fr.160.84
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.15095Fr.301.90
4,000Fr.0.14281Fr.571.24
6,000Fr.0.13873Fr.832.38
10,000Fr.0.13421Fr.1,342.10
14,000Fr.0.13157Fr.1,841.98
20,000Fr.0.12903Fr.2,580.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050