T491B476K006AT7634 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.55424
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.59084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.26462
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.27580
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.24333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.20668
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.19339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.20668
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.17167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.18566
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.18566
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.18566
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.18566
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.18566
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B476K006AT7634

DigiKey Part Number
T491B476K006AT7634-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B476K006AT7634
Description
CAP TANT 47UF 10% 6.3V 1411
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B476K006AT7634 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494T476K006ATKEMET0399-18804-2-NDFr.0.55424Direct
T491B476K006AGKEMET0T491B476K006AG-NDFr.0.59084Parametric Equivalent
T491B476K006AHKEMET0T491B476K006AH-NDFr.0.26462Parametric Equivalent
T491B476K006AH48497280KEMET0T491B476K006AH48497280-NDFr.0.27580Parametric Equivalent
T491B476K006AT2478KEMET0T491B476K006AT2478-NDFr.0.24333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.18566Fr.371.32
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18566
Unit Price with VAT:Fr.0.20070