T491B476K006ZTAU007280 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.18306
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.52677
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.56881
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.26478
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.25346
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.24365
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.20719
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.18306
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.20719
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.16419
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.18622
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.18622
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.18622
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.18622
Datasheet
T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B476K006ZTAU007280

DigiKey Part Number
T491B476K006ZTAU007280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B476K006ZTAU007280
Description
CAP TANT 47UF 10% 6.3V 1411
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types