T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106M025AT

DigiKey Part Number
399-3736-2-ND - Tape & Reel (TR)
399-3736-1-ND - Cut Tape (CT)
399-3736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C106M025AT
Description
CAP TANT 10UF 20% 25V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C106M025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,559
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.57000Fr.0.57
10Fr.0.35300Fr.3.53
50Fr.0.26920Fr.13.46
100Fr.0.24370Fr.24.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.20038Fr.100.19
1,000Fr.0.18701Fr.187.01
1,500Fr.0.18031Fr.270.46
2,500Fr.0.17289Fr.432.22
3,500Fr.0.16855Fr.589.93
5,000Fr.0.16438Fr.821.90
6,000Fr.0.16240Fr.974.40
12,000Fr.0.15574Fr.1,868.88
12,500Fr.0.15539Fr.1,942.38
Manufacturers Standard Package
Unit Price without VAT:Fr.0.57000
Unit Price with VAT:Fr.0.61617