
T491C106M035AT7622 | |
|---|---|
DigiKey Part Number | 399-T491C106M035AT7622TR-ND - Tape & Reel (TR) 399-T491C106M035AT7622CT-ND - Cut Tape (CT) 399-T491C106M035AT7622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106M035AT7622 |
Description | CAP TANT 10UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106M035AT7622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 |
| 10 | Fr.0.51000 | Fr.5.10 |
| 50 | Fr.0.39680 | Fr.19.84 |
| 100 | Fr.0.36200 | Fr.36.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.30324 | Fr.151.62 |
| 1,000 | Fr.0.28507 | Fr.285.07 |
| 1,500 | Fr.0.27597 | Fr.413.95 |
| 2,500 | Fr.0.26590 | Fr.664.75 |
| 3,500 | Fr.0.26000 | Fr.910.00 |
| 5,000 | Fr.0.25433 | Fr.1,271.65 |
| 6,000 | Fr.0.25165 | Fr.1,509.90 |
| 12,000 | Fr.0.24260 | Fr.2,911.20 |
| 12,500 | Fr.0.24212 | Fr.3,026.50 |
| Unit Price without VAT: | Fr.0.79000 |
|---|---|
| Unit Price with VAT: | Fr.0.85399 |

