Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491C107K010ATZ320 | |
|---|---|
DigiKey Part Number | T491C107K010ATZ320-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C107K010ATZ320 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C107K010AG | KEMET | 0 | T491C107K010AG-ND | Fr.0.91180 | Parametric Equivalent |
| T491C107K010AH | KEMET | 0 | T491C107K010AH-ND | Fr.0.62032 | Parametric Equivalent |
| T491C107K010AT2478 | KEMET | 0 | T491C107K010AT2478-ND | Fr.0.73334 | Parametric Equivalent |
| T491C107K010AT4053 | KEMET | 0 | T491C107K010AT4053-ND | Fr.0.71150 | Parametric Equivalent |
| T491C107K010AT40537280 | KEMET | 0 | T491C107K010AT40537280-ND | Fr.0.67577 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.67610 | Fr.338.05 |
| Unit Price without VAT: | Fr.0.67610 |
|---|---|
| Unit Price with VAT: | Fr.0.73086 |


