
T491C226K010AH | |
---|---|
DigiKey Part Number | 399-10165-2-ND - Tape & Reel (TR) 399-10165-1-ND - Cut Tape (CT) 399-10165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226K010AH |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226K010AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.80000 | Fr.0.80 |
10 | Fr.0.51200 | Fr.5.12 |
50 | Fr.0.39880 | Fr.19.94 |
100 | Fr.0.36400 | Fr.36.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.30500 | Fr.152.50 |
1,000 | Fr.0.28677 | Fr.286.77 |
1,500 | Fr.0.27763 | Fr.416.44 |
2,500 | Fr.0.26751 | Fr.668.78 |
3,500 | Fr.0.26159 | Fr.915.56 |
5,000 | Fr.0.25590 | Fr.1,279.50 |
6,000 | Fr.0.25320 | Fr.1,519.20 |
12,000 | Fr.0.24412 | Fr.2,929.44 |
12,500 | Fr.0.24364 | Fr.3,045.50 |
Unit Price without VAT: | Fr.0.80000 |
---|---|
Unit Price with VAT: | Fr.0.86480 |