
T491C475M016AT | |
---|---|
DigiKey Part Number | 399-10174-2-ND - Tape & Reel (TR) 399-10174-1-ND - Cut Tape (CT) 399-10174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C475M016AT |
Description | CAP TANT 4.7UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C475M016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.58000 | Fr.0.58 |
10 | Fr.0.35900 | Fr.3.59 |
50 | Fr.0.27480 | Fr.13.74 |
100 | Fr.0.24870 | Fr.24.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.20476 | Fr.102.38 |
1,000 | Fr.0.19116 | Fr.191.16 |
1,500 | Fr.0.18436 | Fr.276.54 |
2,500 | Fr.0.17681 | Fr.442.02 |
3,500 | Fr.0.17241 | Fr.603.44 |
5,000 | Fr.0.16816 | Fr.840.80 |
6,000 | Fr.0.16616 | Fr.996.96 |
12,000 | Fr.0.15939 | Fr.1,912.68 |
12,500 | Fr.0.15903 | Fr.1,987.88 |
Unit Price without VAT: | Fr.0.58000 |
---|---|
Unit Price with VAT: | Fr.0.62698 |