T491C476K016ZTPV10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.20389
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.1.18808
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.45400
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C476K016ZTPV10

DigiKey Part Number
T491C476K016ZTPV10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C476K016ZTPV10
Description
CAP TANT 47UF 10% 16V 2312
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2312 (6032 Metric)
Capacitance
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±10%
Height - Seated (Max)
0.110" (2.80mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C476K016ATPLP1KEMET0T491C476K016ATPLP1-NDFr.0.20389Direct
TPSW476K016A0200KYOCERA AVX0478-TPSW476K016A0200TR-NDFr.1.18808Direct
TPSW476K016K0200KYOCERA AVX0478-TPSW476K016K0200TR-NDFr.0.45400Direct
Obsolete
This product is no longer manufactured. View Substitutes