
T491D155K050AHAUTO | |
|---|---|
DigiKey Part Number | T491D155K050AHAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D155K050AHAUTO |
Description | CAP TANT 1.5UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D155K050AHAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.88766 | Fr.443.83 |
| Unit Price without VAT: | Fr.0.88766 |
|---|---|
| Unit Price with VAT: | Fr.0.95956 |


