
T491D227K010ATAUTO | |
|---|---|
DigiKey Part Number | 399-18073-2-ND - Tape & Reel (TR) 399-18073-1-ND - Cut Tape (CT) 399-18073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D227K010ATAUTO |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D227K010ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.42000 | Fr.1.42 |
| 10 | Fr.0.94600 | Fr.9.46 |
| 50 | Fr.0.76040 | Fr.38.02 |
| 100 | Fr.0.70300 | Fr.70.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.60612 | Fr.303.06 |
| 1,000 | Fr.0.57612 | Fr.576.12 |
| 1,500 | Fr.0.56110 | Fr.841.65 |
| 2,500 | Fr.0.54445 | Fr.1,361.12 |
| 3,500 | Fr.0.53472 | Fr.1,871.52 |
| 5,000 | Fr.0.52535 | Fr.2,626.75 |
| 6,000 | Fr.0.52092 | Fr.3,125.52 |
| 12,000 | Fr.0.50597 | Fr.6,071.64 |
| 12,500 | Fr.0.50517 | Fr.6,314.62 |
| Unit Price without VAT: | Fr.1.42000 |
|---|---|
| Unit Price with VAT: | Fr.1.53502 |

