T491D475K050ATZQ01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.1.16408
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.1.01980
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.87868
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.71424
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.55204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.95662
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.54572
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.49212
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.61130
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.49212
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.49212
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.49212
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.49212
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.46996
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D475K050ATZQ01

DigiKey Part Number
T491D475K050ATZQ01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D475K050ATZQ01
Description
CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.54572Fr.272.86
Manufacturers Standard Package
Unit Price without VAT:Fr.0.54572
Unit Price with VAT:Fr.0.58992