T491D476K016AGPB06 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.76740
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.81876
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.71170
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.76740
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.59040
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.58412
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.58412
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.50382
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.53092
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.41782
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.83044
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.41132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.35594
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.35594
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K016AGPB06

DigiKey Part Number
T491D476K016AGPB06-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D476K016AGPB06
Description
CAP TANT 47UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.66608Fr.1,665.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.66608
Unit Price with VAT:Fr.0.72003