
T491S106K010AT | |
|---|---|
DigiKey Part Number | 399-9747-2-ND - Tape & Reel (TR) 399-9747-1-ND - Cut Tape (CT) 399-9747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491S106K010AT |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491S106K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.32000 | Fr.1.32 |
| 10 | Fr.0.88000 | Fr.8.80 |
| 50 | Fr.0.70440 | Fr.35.22 |
| 100 | Fr.0.65050 | Fr.65.05 |
| 500 | Fr.0.55900 | Fr.279.50 |
| 1,000 | Fr.0.53070 | Fr.530.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.50082 | Fr.1,252.05 |
| 5,000 | Fr.0.48280 | Fr.2,414.00 |
| 7,500 | Fr.0.47377 | Fr.3,553.28 |
| 12,500 | Fr.0.46376 | Fr.5,797.00 |
| Unit Price without VAT: | Fr.1.32000 |
|---|---|
| Unit Price with VAT: | Fr.1.42692 |

