T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491S106K010AT

DigiKey Part Number
399-9747-2-ND - Tape & Reel (TR)
399-9747-1-ND - Cut Tape (CT)
399-9747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491S106K010AT
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491S106K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,179
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.32000Fr.1.32
10Fr.0.88000Fr.8.80
50Fr.0.70440Fr.35.22
100Fr.0.65050Fr.65.05
500Fr.0.55900Fr.279.50
1,000Fr.0.53070Fr.530.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.50082Fr.1,252.05
5,000Fr.0.48280Fr.2,414.00
7,500Fr.0.47377Fr.3,553.28
12,500Fr.0.46376Fr.5,797.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.32000
Unit Price with VAT:Fr.1.42692