
T491X107K025AH | |
|---|---|
DigiKey Part Number | 399-T491X107K025AHTR-ND - Tape & Reel (TR) 399-T491X107K025AHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491X107K025AH |
Description | CAP TANT 100UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K025AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.32000 | Fr.3.32 |
| 10 | Fr.2.36800 | Fr.23.68 |
| 50 | Fr.1.98920 | Fr.99.46 |
| 100 | Fr.1.87180 | Fr.187.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.67348 | Fr.836.74 |
| 1,000 | Fr.1.61205 | Fr.1,612.05 |
| 1,500 | Fr.1.58127 | Fr.2,371.90 |
| 2,500 | Fr.1.54714 | Fr.3,867.85 |
| 3,500 | Fr.1.52718 | Fr.5,345.13 |
| 5,000 | Fr.1.50799 | Fr.7,539.95 |
| Unit Price without VAT: | Fr.3.32000 |
|---|---|
| Unit Price with VAT: | Fr.3.58892 |

