
T494A105K035AT | |
|---|---|
DigiKey Part Number | 399-10219-2-ND - Tape & Reel (TR) 399-10219-1-ND - Cut Tape (CT) 399-10219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A105K035AT |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A105K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.67000 | Fr.0.67 |
| 10 | Fr.0.42800 | Fr.4.28 |
| 50 | Fr.0.33020 | Fr.16.51 |
| 100 | Fr.0.30010 | Fr.30.01 |
| 500 | Fr.0.24920 | Fr.124.60 |
| 1,000 | Fr.0.23348 | Fr.233.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.22055 | Fr.441.10 |
| 4,000 | Fr.0.20989 | Fr.839.56 |
| 6,000 | Fr.0.20456 | Fr.1,227.36 |
| 10,000 | Fr.0.19864 | Fr.1,986.40 |
| 14,000 | Fr.0.19519 | Fr.2,732.66 |
| 20,000 | Fr.0.19186 | Fr.3,837.20 |
| 24,000 | Fr.0.19028 | Fr.4,566.72 |
| Unit Price without VAT: | Fr.0.67000 |
|---|---|
| Unit Price with VAT: | Fr.0.72427 |

