T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A686K004AT

DigiKey Part Number
399-3829-2-ND - Tape & Reel (TR)
399-3829-1-ND - Cut Tape (CT)
399-3829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A686K004AT
Description
CAP TANT 68UF 10% 4V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A686K004AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,127
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.26000Fr.1.26
10Fr.0.83600Fr.8.36
50Fr.0.66800Fr.33.40
100Fr.0.61600Fr.61.60
500Fr.0.52822Fr.264.11
1,000Fr.0.50106Fr.501.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.47869Fr.957.38
4,000Fr.0.46026Fr.1,841.04
6,000Fr.0.45104Fr.2,706.24
10,000Fr.0.44081Fr.4,408.10
14,000Fr.0.43482Fr.6,087.48
Manufacturers Standard Package
Unit Price without VAT:Fr.1.26000
Unit Price with VAT:Fr.1.36206