
T494B475K025AT | |
---|---|
DigiKey Part Number | 399-18390-2-ND - Tape & Reel (TR) 399-18390-1-ND - Cut Tape (CT) 399-18390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B475K025AT |
Description | CAP TANT 4.7UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B475K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.10000 | Fr.1.10 |
10 | Fr.0.72200 | Fr.7.22 |
50 | Fr.0.57180 | Fr.28.59 |
100 | Fr.0.52580 | Fr.52.58 |
500 | Fr.0.44778 | Fr.223.89 |
1,000 | Fr.0.42366 | Fr.423.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.40380 | Fr.807.60 |
4,000 | Fr.0.38745 | Fr.1,549.80 |
6,000 | Fr.0.37926 | Fr.2,275.56 |
10,000 | Fr.0.37018 | Fr.3,701.80 |
14,000 | Fr.0.36487 | Fr.5,108.18 |
20,000 | Fr.0.35977 | Fr.7,195.40 |
Unit Price without VAT: | Fr.1.10000 |
---|---|
Unit Price with VAT: | Fr.1.18910 |