100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 680mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D107M020AT

DigiKey Part Number
399-T494D107M020ATTR-ND - Tape & Reel (TR)
399-T494D107M020ATCT-ND - Cut Tape (CT)
399-T494D107M020ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D107M020AT
Description
CAP TANT 100UF 20% 20V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 680mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494D107M020AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
680mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.57000Fr.3.57
10Fr.2.55700Fr.25.57
50Fr.2.15420Fr.107.71
100Fr.2.02960Fr.202.96
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.81860Fr.909.30
1,000Fr.1.75324Fr.1,753.24
1,500Fr.1.72050Fr.2,580.75
2,500Fr.1.68420Fr.4,210.50
3,500Fr.1.66297Fr.5,820.40
Manufacturers Standard Package
Unit Price without VAT:Fr.3.57000
Unit Price with VAT:Fr.3.85917