DCM4623series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM300P480T500A40

DigiKey Part Number
1102-5414-ND
Manufacturer
Manufacturer Product Number
DCM300P480T500A40
Description
DC DC CONVERTER 48V 500W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 10.5A 200V - 420V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10.5A
Power (Watts)
500 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
OCP, OVP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
93.5%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.89" L x 0.90" W x 0.29" H (48.0mm x 22.8mm x 7.26mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.308.23000Fr.308.23
10Fr.244.83300Fr.2,448.33
25Fr.223.40040Fr.5,585.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.308.23000
Unit Price with VAT:Fr.333.19663