T494 SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494X226K035AT

DigiKey Part Number
399-3871-2-ND - Tape & Reel (TR)
399-3871-1-ND - Cut Tape (CT)
399-3871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494X226K035AT
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494X226K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,567
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.94000Fr.3.94
10Fr.2.84800Fr.28.48
50Fr.2.41200Fr.120.60
100Fr.2.27710Fr.227.71
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.04876Fr.1,024.38
1,000Fr.1.97805Fr.1,978.05
1,500Fr.1.94261Fr.2,913.91
2,500Fr.1.90333Fr.4,758.32
3,500Fr.1.88037Fr.6,581.30
Manufacturers Standard Package
Unit Price without VAT:Fr.3.94000
Unit Price with VAT:Fr.4.25914