
T495D336K035ATA300 | |
|---|---|
DigiKey Part Number | 399-T495D336K035ATA300TR-ND - Tape & Reel (TR) 399-T495D336K035ATA300CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495D336K035ATA300 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D336K035ATA300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.03000 | Fr.3.03 |
| 10 | Fr.2.14600 | Fr.21.46 |
| 50 | Fr.1.79400 | Fr.89.70 |
| 100 | Fr.1.68540 | Fr.168.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.50152 | Fr.750.76 |
| 1,000 | Fr.1.44457 | Fr.1,444.57 |
| 1,500 | Fr.1.41602 | Fr.2,124.03 |
| 2,500 | Fr.1.38439 | Fr.3,460.97 |
| 3,500 | Fr.1.36589 | Fr.4,780.61 |
| 5,000 | Fr.1.34809 | Fr.6,740.45 |
| Unit Price without VAT: | Fr.3.03000 |
|---|---|
| Unit Price with VAT: | Fr.3.27543 |

