
T495D685K050ATE190 | |
|---|---|
DigiKey Part Number | 399-11389-2-ND - Tape & Reel (TR) 399-11389-1-ND - Cut Tape (CT) 399-11389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D685K050ATE190 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 190mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D685K050ATE190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 190mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.58000 | Fr.2.58 |
| 10 | Fr.1.80300 | Fr.18.03 |
| 50 | Fr.1.49580 | Fr.74.79 |
| 100 | Fr.1.40080 | Fr.140.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.23996 | Fr.619.98 |
| 1,000 | Fr.1.19014 | Fr.1,190.14 |
| 1,500 | Fr.1.16519 | Fr.1,747.78 |
| 2,500 | Fr.1.13752 | Fr.2,843.80 |
| 3,500 | Fr.1.12134 | Fr.3,924.69 |
| 5,000 | Fr.1.10578 | Fr.5,528.90 |
| 6,000 | Fr.1.09840 | Fr.6,590.40 |
| Unit Price without VAT: | Fr.2.58000 |
|---|---|
| Unit Price with VAT: | Fr.2.78898 |

