
T495D686K025ATE150 | |
|---|---|
DigiKey Part Number | 399-18448-2-ND - Tape & Reel (TR) 399-18448-1-ND - Cut Tape (CT) 399-18448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686K025ATE150 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K025ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.41000 | Fr.3.41 |
| 10 | Fr.2.43300 | Fr.24.33 |
| 50 | Fr.2.04560 | Fr.102.28 |
| 100 | Fr.1.92590 | Fr.192.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.72346 | Fr.861.73 |
| 1,000 | Fr.1.66075 | Fr.1,660.75 |
| 1,500 | Fr.1.62933 | Fr.2,443.99 |
| 2,500 | Fr.1.59450 | Fr.3,986.25 |
| 3,500 | Fr.1.57412 | Fr.5,509.42 |
| 5,000 | Fr.1.55453 | Fr.7,772.65 |
| Unit Price without VAT: | Fr.3.41000 |
|---|---|
| Unit Price with VAT: | Fr.3.68621 |

