
T495U476K010ATE400 | |
|---|---|
DigiKey Part Number | 399-T495U476K010ATE400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495U476K010ATE400 |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495U476K010ATE400 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Manufacturer Size Code U |
Capacitance | Ratings AEC-Q200 |
Tolerance ±10% | Features Automotive |
Voltage - Rated | Grade Automotive |
Type Molded | Qualification AEC-Q200 |
ESR (Equivalent Series Resistance) 400mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.40789 | Fr.815.78 |
| Unit Price without VAT: | Fr.0.40789 |
|---|---|
| Unit Price with VAT: | Fr.0.44093 |

