
T496X106K035ATE1K0 | |
|---|---|
DigiKey Part Number | 399-10282-2-ND - Tape & Reel (TR) 399-10282-1-ND - Cut Tape (CT) 399-10282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X106K035ATE1K0 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496X106K035ATE1K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.64000 | Fr.3.64 |
| 10 | Fr.2.61300 | Fr.26.13 |
| 50 | Fr.2.20300 | Fr.110.15 |
| 100 | Fr.2.07630 | Fr.207.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.79024 | Fr.895.12 |
| 1,000 | Fr.1.73951 | Fr.1,739.51 |
| Unit Price without VAT: | Fr.3.64000 |
|---|---|
| Unit Price with VAT: | Fr.3.93484 |

