
T499A224K035ATE18K | |
---|---|
DigiKey Part Number | 399-5068-2-ND - Tape & Reel (TR) 399-5068-1-ND - Cut Tape (CT) 399-5068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499A224K035ATE18K |
Description | CAP TANT 0.22UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A224K035ATE18K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.54000 | Fr.0.54 |
10 | Fr.0.33400 | Fr.3.34 |
50 | Fr.0.25480 | Fr.12.74 |
100 | Fr.0.23040 | Fr.23.04 |
500 | Fr.0.18894 | Fr.94.47 |
1,000 | Fr.0.17614 | Fr.176.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.16561 | Fr.331.22 |
4,000 | Fr.0.15694 | Fr.627.76 |
6,000 | Fr.0.15259 | Fr.915.54 |
10,000 | Fr.0.14778 | Fr.1,477.80 |
14,000 | Fr.0.14496 | Fr.2,029.44 |
20,000 | Fr.0.14225 | Fr.2,845.00 |
24,000 | Fr.0.14097 | Fr.3,383.28 |
48,000 | Fr.0.13665 | Fr.6,559.20 |
50,000 | Fr.0.13642 | Fr.6,821.00 |
Unit Price without VAT: | Fr.0.54000 |
---|---|
Unit Price with VAT: | Fr.0.58374 |