
T499A685K010ATE6K0 | |
---|---|
DigiKey Part Number | 399-5011-2-ND - Tape & Reel (TR) 399-5011-1-ND - Cut Tape (CT) 399-5011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499A685K010ATE6K0 |
Description | CAP TANT 6.8UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A685K010ATE6K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.57000 | Fr.0.57 |
10 | Fr.0.35800 | Fr.3.58 |
50 | Fr.0.27320 | Fr.13.66 |
100 | Fr.0.24740 | Fr.24.74 |
500 | Fr.0.20356 | Fr.101.78 |
1,000 | Fr.0.19003 | Fr.190.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.17889 | Fr.357.78 |
4,000 | Fr.0.16973 | Fr.678.92 |
6,000 | Fr.0.16513 | Fr.990.78 |
10,000 | Fr.0.16004 | Fr.1,600.40 |
14,000 | Fr.0.15707 | Fr.2,198.98 |
20,000 | Fr.0.15421 | Fr.3,084.20 |
24,000 | Fr.0.15285 | Fr.3,668.40 |
48,000 | Fr.0.14828 | Fr.7,117.44 |
50,000 | Fr.0.14804 | Fr.7,402.00 |
Unit Price without VAT: | Fr.0.57000 |
---|---|
Unit Price with VAT: | Fr.0.61617 |