680 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) 23mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510E687K006ATE023

DigiKey Part Number
399-10318-2-ND - Tape & Reel (TR)
399-10318-1-ND - Cut Tape (CT)
399-10318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T510E687K006ATE023
Description
CAP TANT 680UF 10% 6.3V 2924
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) 23mOhm
Datasheet
 Datasheet
EDA/CAD Models
T510E687K006ATE023 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2924 (7360 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
23mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T510E687K006AHE023KEMET575399-10317-1-NDFr.8.41000Direct
T510E687K006ATE012KEMET2399-3995-1-NDFr.9.25000Direct
T510E687M006ATE012KEMET968399-3997-1-NDFr.9.57000Similar
T510E687M006ATE023KEMET898399-3996-1-NDFr.9.41000Similar
293D106X96R3B2TE3Vishay Sprague29,210718-1127-1-NDFr.0.33000Similar
In-Stock: 169
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.9.10000Fr.9.10
10Fr.6.96600Fr.69.66
50Fr.6.11480Fr.305.74
100Fr.5.85140Fr.585.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.5.40510Fr.2,702.55
1,000Fr.5.26682Fr.5,266.82
Manufacturers Standard Package
Unit Price without VAT:Fr.9.10000
Unit Price with VAT:Fr.9.83710