
T510X107M020ATE045 | |
|---|---|
DigiKey Part Number | 399-18358-2-ND - Tape & Reel (TR) 399-18358-1-ND - Cut Tape (CT) 399-18358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X107M020ATE045 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X107M020ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.34000 | Fr.6.34 |
| 10 | Fr.4.73300 | Fr.47.33 |
| 50 | Fr.4.09340 | Fr.204.67 |
| 100 | Fr.3.89520 | Fr.389.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.3.55974 | Fr.1,779.87 |
| 1,000 | Fr.3.45579 | Fr.3,455.79 |
| 1,500 | Fr.3.40370 | Fr.5,105.55 |
| Unit Price without VAT: | Fr.6.34000 |
|---|---|
| Unit Price with VAT: | Fr.6.85354 |

