

T520A686M2R5ATE070 | |
|---|---|
DigiKey Part Number | 399-4709-2-ND - Tape & Reel (TR) 399-4709-1-ND - Cut Tape (CT) 399-4709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A686M2R5ATE070 |
Description | CAP TANT POLY 68UF 2.5V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A686M2R5ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.73000 | Fr.0.73 |
| 10 | Fr.0.46600 | Fr.4.66 |
| 50 | Fr.0.36060 | Fr.18.03 |
| 100 | Fr.0.32830 | Fr.32.83 |
| 500 | Fr.0.27380 | Fr.136.90 |
| 1,000 | Fr.0.25694 | Fr.256.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.24308 | Fr.486.16 |
| 4,000 | Fr.0.23166 | Fr.926.64 |
| 6,000 | Fr.0.22594 | Fr.1,355.64 |
| 10,000 | Fr.0.21960 | Fr.2,196.00 |
| 14,000 | Fr.0.21589 | Fr.3,022.46 |
| 20,000 | Fr.0.21233 | Fr.4,246.60 |
| 24,000 | Fr.0.21064 | Fr.5,055.36 |
| Unit Price without VAT: | Fr.0.73000 |
|---|---|
| Unit Price with VAT: | Fr.0.78913 |

