56 pF ±2% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C560GBGACTU

DigiKey Part Number
399-C1808C560GBGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1808C560GBGACTU
Description
CAP CER 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 pF ±2% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C560GBGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±2%
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.65112Fr.651.12
Manufacturers Standard Package
Unit Price without VAT:Fr.0.65112
Unit Price with VAT:Fr.0.70386