

T520D687M003ATE040 | |
---|---|
DigiKey Part Number | 399-4064-2-ND - Tape & Reel (TR) 399-4064-1-ND - Cut Tape (CT) 399-4064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D687M003ATE040 |
Description | CAP TANT POLY 680UF 3V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D687M003ATE040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.37000 | Fr.2.37 |
10 | Fr.1.64500 | Fr.16.45 |
50 | Fr.1.35820 | Fr.67.91 |
100 | Fr.1.26980 | Fr.126.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.1.11996 | Fr.559.98 |
1,000 | Fr.1.07361 | Fr.1,073.61 |
1,500 | Fr.1.05037 | Fr.1,575.56 |
2,500 | Fr.1.02462 | Fr.2,561.55 |
3,500 | Fr.1.00955 | Fr.3,533.42 |
5,000 | Fr.0.99507 | Fr.4,975.35 |
6,000 | Fr.0.98820 | Fr.5,929.20 |
Unit Price without VAT: | Fr.2.37000 |
---|---|
Unit Price with VAT: | Fr.2.56197 |