KO-CAP T520 - 2917 (7343) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) X
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520X687M006ATE025

DigiKey Part Number
399-11713-2-ND - Tape & Reel (TR)
399-11713-1-ND - Cut Tape (CT)
399-11713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520X687M006ATE025
Description
CAP TANT POLY 680UF 6.3V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520X687M006ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.5.54000Fr.5.54
10Fr.4.10400Fr.41.04
50Fr.3.53000Fr.176.50
100Fr.3.35230Fr.335.23
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.3.05172Fr.1,525.86
1,000Fr.2.95858Fr.2,958.58
1,500Fr.2.91191Fr.4,367.87
2,500Fr.2.86018Fr.7,150.45
Manufacturers Standard Package
Unit Price without VAT:Fr.5.54000
Unit Price with VAT:Fr.5.98874