KO-CAP T520 - 2917 (7343) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) X

T520X108M2R5ATE010

DigiKey Part Number
399-10357-2-ND - Tape & Reel (TR)
399-10357-1-ND - Cut Tape (CT)
399-10357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520X108M2R5ATE010
Description
CAP TANT POLY 1000UF 2.5V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520X108M2R5ATE010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 933
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.34000Fr.4.34
10Fr.3.15400Fr.31.54
50Fr.2.68260Fr.134.13
100Fr.2.53680Fr.253.68
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.29020Fr.1,145.10
1,000Fr.2.21379Fr.2,213.79
1,500Fr.2.17551Fr.3,263.26
2,500Fr.2.13306Fr.5,332.65
3,500Fr.2.10825Fr.7,378.88
Manufacturers Standard Package
Unit Price without VAT:Fr.4.34000
Unit Price with VAT:Fr.4.69154