T520X477M006ATE0102478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.3.16376
Datasheet

Parametric Equivalent


KEMET
In Stock: 460
Unit Price: Fr.6.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.3.46020

Parametric Equivalent


KYOCERA AVX
In Stock: 289
Unit Price: Fr.4.15000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 340
Unit Price: Fr.4.60000
Datasheet
KO-CAP T520 - 1206 (3216) A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520X477M006ATE0102478

DigiKey Part Number
399-T520X477M006ATE0102478TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520X477M006ATE0102478
Description
470.UF 6.0V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.3.51576Fr.1,757.88
Manufacturers Standard Package
Unit Price without VAT:Fr.3.51576
Unit Price with VAT:Fr.3.80054