
T521B335M035ATE150 | |
---|---|
DigiKey Part Number | 399-14257-2-ND - Tape & Reel (TR) 399-14257-1-ND - Cut Tape (CT) 399-14257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B335M035ATE150 |
Description | CAP TANT POLY 3.3UF 35V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B335M035ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.92000 | Fr.0.92 |
10 | Fr.0.59600 | Fr.5.96 |
50 | Fr.0.46820 | Fr.23.41 |
100 | Fr.0.42860 | Fr.42.86 |
500 | Fr.0.36180 | Fr.180.90 |
1,000 | Fr.0.34113 | Fr.341.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.32412 | Fr.648.24 |
4,000 | Fr.0.31012 | Fr.1,240.48 |
6,000 | Fr.0.30310 | Fr.1,818.60 |
10,000 | Fr.0.29532 | Fr.2,953.20 |
14,000 | Fr.0.29078 | Fr.4,070.92 |
20,000 | Fr.0.28640 | Fr.5,728.00 |
24,000 | Fr.0.28433 | Fr.6,823.92 |
Unit Price without VAT: | Fr.0.92000 |
---|---|
Unit Price with VAT: | Fr.0.99452 |