T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D157M020AHE065

DigiKey Part Number
399-T521D157M020AHE065TR-ND - Tape & Reel (TR)
399-T521D157M020AHE065CT-ND - Cut Tape (CT)
399-T521D157M020AHE065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521D157M020AHE065
Description
CAP TANT POLY 150UF 20V 2917
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 65mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D157M020AHE065 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
65mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.62000Fr.3.62
10Fr.2.59600Fr.25.96
50Fr.2.18920Fr.109.46
100Fr.2.06340Fr.206.34
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.85068Fr.925.34
1,000Fr.1.78477Fr.1,784.77
1,500Fr.1.75175Fr.2,627.62
2,500Fr.1.71514Fr.4,287.85
3,500Fr.1.69374Fr.5,928.09
Manufacturers Standard Package
Unit Price without VAT:Fr.3.62000
Unit Price with VAT:Fr.3.91322