T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D157M020ATE065

DigiKey Part Number
399-19580-2-ND - Tape & Reel (TR)
399-19580-1-ND - Cut Tape (CT)
399-19580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521D157M020ATE065
Description
CAP TANT POLY 150UF 20V 2917
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 65mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D157M020ATE065 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
65mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,007
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.35000Fr.3.35
10Fr.2.39400Fr.23.94
50Fr.2.01240Fr.100.62
100Fr.1.89420Fr.189.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.69408Fr.847.04
1,000Fr.1.63213Fr.1,632.13
1,500Fr.1.60107Fr.2,401.61
2,500Fr.1.56666Fr.3,916.65
3,500Fr.1.54653Fr.5,412.85
5,000Fr.1.52716Fr.7,635.80
Manufacturers Standard Package
Unit Price without VAT:Fr.3.35000
Unit Price with VAT:Fr.3.62135