
T530X158M003ATE008 | |
|---|---|
DigiKey Part Number | 399-4133-2-ND - Tape & Reel (TR) 399-4133-1-ND - Cut Tape (CT) 399-4133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X158M003ATE008 |
Description | CAP TANT POLY 1500UF 3V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 8mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X158M003ATE008 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 1500 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.29000 | Fr.7.29 |
| 10 | Fr.5.49700 | Fr.54.97 |
| 50 | Fr.4.78060 | Fr.239.03 |
| 100 | Fr.4.55870 | Fr.455.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.4.18290 | Fr.2,091.45 |
| 1,500 | Fr.4.00811 | Fr.6,012.17 |
| Unit Price without VAT: | Fr.7.29000 |
|---|---|
| Unit Price with VAT: | Fr.7.88049 |






