
T540B336M010AH6510 | |
---|---|
DigiKey Part Number | 399-T540B336M010AH6510TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540B336M010AH6510 |
Description | 33.0UF 10.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T540B336M010AH6510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.5.13780 | Fr.10,275.60 |
Unit Price without VAT: | Fr.5.13780 |
---|---|
Unit Price with VAT: | Fr.5.55396 |