T540D477K004CH87107610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.6.81716
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.7.82333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.8.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.7.35420
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.8.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.9.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.7.94504
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.8.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.8.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.9.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.10.62000
Datasheet
KO-KAP T540_2917 (7343)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D477K004CH87107610

DigiKey Part Number
T540D477K004CH87107610-ND
Manufacturer
Manufacturer Product Number
T540D477K004CH87107610
Description
CAP TANT POLY 470UF 4V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D477K004CH87107610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
470 µF
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
750Fr.9.93000Fr.7,447.50
Manufacturers Standard Package
Unit Price without VAT:Fr.9.93000
Unit Price with VAT:Fr.10.73433