T540D477M003AH8705WAFL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.7.86680
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.9.53219
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.10.61953
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.8.46391
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.10.07719
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.11.15953
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.9.67422
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.10.76016
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.11.83656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.10.42453
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.11.50391
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.12.57453
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.7.07547
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.8.12914
Datasheet
KO-KAP T540_2917 (7343)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D477M003AH8705WAFL

DigiKey Part Number
T540D477M003AH8705WAFL-ND
Manufacturer
Manufacturer Product Number
T540D477M003AH8705WAFL
Description
CAP TANT POLY 470UF 3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D477M003AH8705WAFL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tray
QuantityUnit PriceExt Price
64Fr.9.72875Fr.622.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.9.72875
Unit Price with VAT:Fr.10.51678