
T541X156M063CH6710 | |
---|---|
cms-digikey-product-number | 399-T541X156M063CH6710TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | T541X156M063CH6710 |
cms-description | CAP TANT SMD POLYMER HI-REL |
cms-standard-lead-time | 99 Weeks |
cms-customer-reference | |
cms-detailed-description | 15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
cms-eda-cad-models | T541X156M063CH6710 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
500 | Fr.15.10494 | Fr.7,552.47 |
Unit Price without VAT: | Fr.15.10494 |
---|---|
Unit Price with VAT: | Fr.16.32844 |