T550B756M075AH42510100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.21.47200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.24.63050
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.24.63050
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.32.76950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.35.99550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.35.99550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.35.99550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.22.68700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.25.83250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.31.52600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.34.76200
Datasheet
T550x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T550x
T550-3D-Series

T550B756M075AH42510100

DigiKey Part Number
T550B756M075AH42510100-ND
Manufacturer
Manufacturer Product Number
T550B756M075AH42510100
Description
CAP TANT POLY 75UF 75V AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
75 µF Hermetically Sealed Tantalum Polymer Capacitor 75 V Axial 110mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T550B756M075AH42510100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
75 µF
Tolerance
±20%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
110mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.279" Dia x 0.650" L (7.09mm x 16.51mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
40Fr.23.70750Fr.948.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.23.70750
Unit Price with VAT:Fr.25.62781