

T551B107K040AT4251 | |
---|---|
DigiKey Part Number | T551B107K040AT4251-ND |
Manufacturer | |
Manufacturer Product Number | T551B107K040AT4251 |
Description | CAP TANT POLY 100UF 40V AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Polymer Capacitor 40 V Axial, Can 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T551B107K040AT4251 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±10% | |
Voltage - Rated | 40 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.312" Dia x 0.641" L (7.92mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
19 | Fr.37.40105 | Fr.710.62 |
Unit Price without VAT: | Fr.37.40105 |
---|---|
Unit Price with VAT: | Fr.40.43054 |