Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


T551B706K015AT | |
|---|---|
DigiKey Part Number | T551B706K015AT-ND |
Manufacturer | |
Manufacturer Product Number | T551B706K015AT |
Description | CAP TANT POLY 70UF 15V AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 70 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V Axial, Can 140mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T551B706K015AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 70 µF | |
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.312" Dia x 0.641" L (7.92mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | Fr.33.74091 | Fr.742.30 |
| Unit Price without VAT: | Fr.33.74091 |
|---|---|
| Unit Price with VAT: | Fr.36.47392 |


